Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TRIAD MAGNETICS
- Newark Part Number:
- 96M0302
- Manufacturer Part No:
- WAU16-2400
-
- Technical Data Sheet (95.97KB) EN
Product Information
- ADAPTOR, AC - AC, 120V, 16V, 2.4A
- Input Voltage VAC: 120VAC
- Output Voltage VAC: 16VAC
- Output Current: 2.4A
- Output Power: 38.4W
- Input Voltage: 120VAC
- No. of Outputs: 1
- Output Connector: 2.1mm x 5.5mm x 11mm
- Output Current Max: 2.4A
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1543 / 1311541 / 130
1550 / 129
Availability
30 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $19.12
Price
| Qty | Price |
|---|---|
| 1 - 9 | $19.12 |
| 10 - 24 | $16.93 |
| 25 - 49 | $15.01 |
| 50 - 99 | $14.54 |
| 100 - 199 | $14.15 |
| 200+ | $13.67 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


