TRIAD MAGNETICS  WAU12-2000  AC/AC Power Supply, US, 120 VAC, 24 W, 12 VAC, 2 A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96M0299
  • Manufacturer Part No WAU12-2000

Product Information

  • Input Voltage VAC: 120VAC
  • No. of Outputs: 1
  • Output Current: 2A
  • Output Power: 24W
  • Output Voltage VAC: 12VAC
  • Plug Type: US
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  130/1541
  •  131/1543


Availability:  40

  • 40 in stock for same day shipping
Check stock and lead times
    More stock available week commencing 11/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.94 $18.94



Quantity List Price
1 - 9 $18.94
10 - 24 $16.81
25 - 49 $14.85
50 - 99 $14.32
100 - 199 $13.96
200+ $13.52

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Looking for an adapter which can be used with external plug-in adapter (part number WAU12-2000) so that it can be connected to device with 2.5mm jack
1 year, 8 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is JR1833 from Multicomp.
1 year, 8 months ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:04.986-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M0299, prod, sort_default
1 of 1
Back to top


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought