Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TRIAD MAGNETICS
- Newark Part Number:
- 96M0297
- Manufacturer Part No:
- WAU12-1500
-
- Technical Data Sheet (95.97KB) EN
Product Information
- ADAPTOR, AC - AC, 120V, 12V, 1.5A
- Input Voltage VAC: 120VAC
- Output Voltage VAC: 12VAC
- Output Current: 1.5A
- Output Power: 18W
- Input Voltage: 120VAC
- No. of Outputs: 1
- Output Connector: 2.1mm x 5.5mm x 11mm
- Output Current Max: 1.5A
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1543 / 1311541 / 130
1550 / 129
Availability
29 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $11.64
Price
| Qty | Price |
|---|---|
| 1 - 9 | $11.64 |
| 10 - 24 | $10.31 |
| 25 - 49 | $9.14 |
| 50 - 99 | $8.85 |
| 100 - 199 | $8.62 |
| 200+ | $8.33 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


