Low

VPT230-2170 - 

Toroidal Transformer, World Series, 500 VA, 2 x 115V, 4.34 A, Panel, 115V, 230V, World Series

VPT230-2170 - Toroidal Transformer, World Series, 500 VA, 2 x 115V, 4.34 A, Panel, 115V, 230V, World Series
VPT230-2170 - Toroidal Transformer, World Series, 500 VA, 2 x 115V, 4.34 A, Panel, 115V, 230V, World Series

The actual product may differ from image shown

Manufacturer Part No:
VPT230-2170
Newark Part No.:
11R8055
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500VA
:
2 x 115V
:
4.34A
:
Panel
:
115V, 230V
:
World Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VPT230-2170 is a toroidal mount World Series™ Power Transformer provides an efficient, compact and cool running solution. The toroidal transformer has minimal stray fields for quiet operation around sensitive circuits. The transformer consists dual primaries and dual secondaries which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. Built with Class B (130°) insulation system.
  • 230V CT at 2.17A Secondary voltage in series
  • Center tap transformer contact
  • 5% Typical regulation
  • 94% Typical efficiency
  • 115/230V Primary voltage
  • 50/60Hz Primary frequency

Applications

Industrial

Footnotes

Primary and secondary windings are designed to be connected in series or parallel. Windings are not intended to be used independently.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$110.96 $ 110.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $110.96
5 + $100.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.