Low

TCT40-01E07K - 

Isolation Transformer, Class II, 40 VA, 24V, 120V, TCT Series

TCT40-01E07K - Isolation Transformer, Class II, 40 VA, 24V, 120V, TCT Series

The actual product may differ from image shown

Manufacturer Part No:
TCT40-01E07K
Newark Part No.:
28M9296
Product Range
TCT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40VA
:
24V
:
-
:
120V
:
-
:
TCT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCT40-01E07K is a 40VA class-2 Power-control Transformer with tamper resistant shrouds for safety and steel bracket welded to the bottom of the transformer for ease of mounting. Three flange bobbin construction with primaries and secondary wound side by side for low capacitive coupling. The connection between the primary and secondary is through leads and some of the applications would include, but not limited to HVAC, control boards, lighting, etc.
  • 50 to 60Hz Frequency range

Applications

HVAC, Automation & Process Control, Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

316 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$14.07 $ 14.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.07
5 + $12.97
10 + $11.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.