Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TRIAD MAGNETICS
- Newark Part Number:
- 81F2441
- Manufacturer Part No:
- N1000MG
-
- Technical Data Sheet (147.06KB) EN
Product Information
- STEP-UP/STEP-DOWN AUTOTRANSFORMER
- Output Voltage: 230V
- Power Rating: 1kVA
- Output Current: 4.35A
- Transformer Mounting: Panel
- Current Rating: 4.35A
- Features: 6' cord and socket
- Frequency: 60Hz
- Input Voltage Primary Max: 115V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1614 / 1311613 / 130
1620 / 129
Availability
4 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $224.88
Price
| Qty | Price |
|---|---|
| 1 - 9 | $224.88 |
| 10 - 24 | $209.31 |
| 25 - 49 | $194.70 |
| 50 - 99 | $184.97 |
| 100+ | $174.26 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


