Low

N-67A - 

Isolation Transformer, 150 VA, 115V, 1.3 A, 2 x 115V

N-67A - Isolation Transformer, 150 VA, 115V, 1.3 A, 2 x 115V
N-67A - Isolation Transformer, 150 VA, 115V, 1.3 A, 2 x 115V

The actual product may differ from image shown

Manufacturer Part No:
N-67A
Newark Part No.:
03F605
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150VA
:
115V
:
1.3A
:
2 x 115V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N-67A is an Isolation Power Transformer for isolating equipment from direct connection to the power line. It is constructed with non-concentrically wound coils. The primary and secondary are wound on separate arbors, then assembled on a laminate core side-by-side separated by insulation. This prevents electrical connection under normal or overload conditions between the primary and secondary windings. This unit is designed with 1500V isolation between winding to winding and between winding and core. Materials and construction are rated for Class B insulation system.
  • 115/230V Primary voltage
  • 50/60Hz Primary frequency
  • Hi-pot tested at 1500VRMS
  • Split winding

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$48.09 $ 48.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $53.43
5 + $49.24
10 + $37.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TRIAD MAGNETICS - N-67A - TRANSFORMER, 115V, 150VA 5 5 1 1
plant mgr Used for years with no issues December 3, 2014
  • 2015-06-11T15:22:20.032-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_03F605, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.