Low

N-2X - 

Auto Transformer, 115 V, 100 VA, 870 mA

N-2X - Auto Transformer, 115 V, 100 VA, 870 mA

The actual product may differ from image shown

Manufacturer Part No:
N-2X
Newark Part No.:
78K8607
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
100VA
:
870mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N-2X is a 100VA Power Autotransformer with single winding in which the primary coil is a fraction of the entire winding for voltage step-up or the secondary coil is a fraction of the entire winding for voltage step-down. In ordinary double wound power transformers, the primary and secondary are isolated and all the power is transferred by induction. In this autotransformer, part of the power is transferred conductively through the windings. Triad autotransformer comes in case type-2X configuration with 100VA output.
  • Hi-pot tested at 1500Vrms
  • 50/60Hz Rated frequency

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
9 in stock

Each

1+ $46.13 Promotional price 5+ $46.13 Promotional price 10+ $46.13 Promotional price 25+ $46.13 Promotional price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

113 Further stock expected to ship on Jul 10, 2018

More stock available week commencing 9/24/18
$19.99 $ 19.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.99
5 + $18.43
10 + $16.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.