Low

AWSP60-12 - 

AC/DC Enclosed Power Supply (PSU), Switch Mode, 1 Outputs, 60 W, 12 V, 5 A

AWSP60-12 - AC/DC Enclosed Power Supply (PSU), Switch Mode, 1 Outputs, 60 W, 12 V, 5 A

The actual product may differ from image shown

Manufacturer Part No:
AWSP60-12
Newark Part No.:
79K5253
Product Range
AWSP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
60W
:
12V
:
5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
AWSP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AWSP60-12 is a 12V/60W 1-output Enclosed Switching Power Supply for general purpose application. No minimum load is required, convection cooled operation and screw terminal connector with forced air mounting option.
  • >120% Auto-recovery over-current protection
  • >110% (Zener diode) Overvoltage protection
  • 0 to 45°C Operating temperature range
  • Input to output 3kVAC for one minute, input to ground 2.5kVAC for one minute dielectric strength
  • Output to ground >100MΩ/500VDC insulation resistance

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$27.25 $ 27.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $32.05
5 + $29.54
10 + $27.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

how this switch works

Details: 
Is the "v +" connection on the out put for one light to over ride the first light
4 years, 4 months ago
by
chuck
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:36.002-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_79K5253, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.