Low

AWSP100-24 - 

AC/DC Enclosed Power Supply (PSU), Switch Mode, 1 Outputs, 100 W, 24 V, 4.2 A

AWSP100-24 - AC/DC Enclosed Power Supply (PSU), Switch Mode, 1 Outputs, 100 W, 24 V, 4.2 A

The actual product may differ from image shown

Manufacturer Part No:
AWSP100-24
Newark Part No.:
79K5245
Product Range
AWSP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
100W
:
24V
:
4.2A
:
-
:
-
:
-
:
-
:
-
:
-
:
88V
:
264V
:
Adjustable, Fixed
:
AWSP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AWSP100-24 is a single-output Switch Mode Power Supply with PFC for general purpose applications. This power supply is designed for wide variety applications where high reliability is desired.
  • Overcurrent and overvoltage protection
  • Screw terminal input and output
  • 1.8A Maximum input current
  • >0.92 Power factor
  • ±10% Adjustable output range
  • 100mV Ripple and noise
  • 84% Efficiency
  • 300ms Start-up time at 230VAC

Applications

Power Management, Industrial, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$53.07 $ 53.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $53.07
5 + $48.91
10 + $44.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.