Low

TEW-638APB - 

Access Point, 300Mbps, 802.11n/g/b, 400m, 1 Port

TEW-638APB - Access Point, 300Mbps, 802.11n/g/b, 400m, 1 Port

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TEW-638APB
Newark Part No.:
12M3049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 300Mbps Wireless N Access Point incorporates the latest wireless networking technology to supercharged speed, range and performance of your wireless network. This device utilizes three external antennae to increase wireless data coverage throughout homes and businesses. IEEE 802.11n technology allows wireless clients to connect at data rates up to 300Mbps. This IEEE 802.11n/b/g 2.4GHz access point features WEP and WPA encryption for secured wireless data transmission. WDS technology allows users to extend the wireless network by adding an additional Wireless N Access Points. Increased speed and throughput makes it the perfect solution to fulfill your wireless needs. **Maximum wireless signal rates are referenced from IEEE 802.11 theoretical specifications. Actual data throughput and coverage will vary depending on interference, network traffic, building materials and other conditions.
  • Record video and images, download music and ringtones and store photos
  • For use in latest mobile phones, digital cameras and camcorders
  • Class 4 (minimum 4MB
  • Includes full size SD adapter for use in SDHC-compatible devices
  • Please note: For Flash Media Devices, 1 megabyte = 1 million bytes; 1 gigabyte = 1 billion bytes. Actual useable capacity may vary.
  • Some of the listed capacity is used for formatting and other functions, and thus is not available for data storage.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$44.99 $ 44.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.99
10 + $43.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.