Low

TEG-S5G - 

Switch, 5 Ports

TEG-S5G - Switch, 5 Ports
TEG-S5G - Switch, 5 Ports

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TEG-S5G
Newark Part No.:
74R2782

Product Information

:
5Ports
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TEG-S5 is an Auto-MDIX switch designed specifically to boost network performance by eliminating network congestions and unnecessary network traffics. Each port on the Switch provides dedicated bandwidth and can negotiate between 10/100/1000Mbps network speeds and half/full duplex modes. Plug and Play provides cost-effective and high performance solutions.
  • Automatically* switch from one computer to another when connecting to a USB printer or multi-function printer
  • Simply press a button to switch a USB device between computers - No software installation required
  • Active-port LED lights indicate which computer has access to the USB device
  • Switch-lock function prevents other users from switching the USB device and ensures data access consistency
  • USB 2.0 support with data transfer rate up to 480Mbps and USB 1.1 backward compatible
  • No external power supply neededSystem Requirements
  • Windows XP, Windows Vista 32-
  • Mac OS X v10.3.5 or later
  • Available USB port (USB 2.0 port for High-Speed mode)Package Contents
  • 1 x USB 2.0 Auto Switch
  • 1 x 6 ft. USB A-B Cable
  • 1 x User Manual
  • 1 x Application CD
  • 1 x Registration

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$34.03 $ 34.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.03
25 + $26.48
50 + $24.44
100 + $22.01
250 + $19.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.