Low

TEG-PCITXRL - 

Switch, 1 Ports, RJ45 x 1

TEG-PCITXRL - Switch, 1 Ports, RJ45 x 1
TEG-PCITXRL - Switch, 1 Ports, RJ45 x 1

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TEG-PCITXRL
Newark Part No.:
84R5242
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Ports
:
RJ45 x 1
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Low Profile Gigabit PCI Adapter, model TEG-PCITXRL, adds a Gigabit Ethernet port to a low profile desktop computer with an available PCI slot. VLAN tagging technology efficiently utilizes network bandwidth for maximum data throughput. With its 2000Mbps bandwidth capacity, the TEG-PCITXRL provides a high bandwidth connection to your low profile desktop computer.
  • 24 x 10/100Mbps Auto-Negotiation, Auto-MDIX Ethernet ports
  • GREENnet technology reduces power consumption when:
  • Ethernet port is not in use
  • Connected device is turned off
  • Connected device is in power-saving mode
  • Based on Ethernet cable length
  • Compliant with IEEE 802.3
  • 4.8Gbps switching fabric
  • Store-and-Forward switching architecture with non-blocking wire-speed performance
  • IEEE 802.3x flow control support
  • Provides 8k MAC address entries
  • 1.25Mbits RAM data buffer
  • Sturdy metal housing
  • Diagnostic LEDs
  • Plug & Play installation
  • Standard 19" (1U) rackmount design
  • 5-year limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$30.80 $ 30.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.80
25 + $23.97
50 + $22.12
100 + $19.92
250 + $17.37
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.