Low

TEG-PCITXR - 

PCI Adaptor, Gigabit, 32-Bit 33/66Mhz, 3.7W, 120 x 59 x 15mm

TEG-PCITXR - PCI Adaptor, Gigabit, 32-Bit 33/66Mhz, 3.7W, 120 x 59 x 15mm

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TEG-PCITXR
Newark Part No.:
88C7258
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEG-PCITXR 32-bit 10/100/1000Mbps Copper Gigabit Ethernet adapter is a high-bandwidth network adapter that auto-senses 10/100/1000Mbps connection speed, half/full-duplex modes, and MDI-X media type. It includes the latest VLAN tagging to efficiently utilize network bandwidth for maximum data throughput. With its 2000Mbps bandwidth capacity, TEG-PCITXR is ideal for high traffic Power Server and Video-Conferencing Workstation.
  • Required to connect a USB computer to the B006-VU4-R KVM switch
  • KVM switch side of the cable kit consists of a USB Type B Male cable and a SVGA (HD15) Female monitor cable
  • Computer side of the cable kit consists of a USB Type A Male cable and a SVGA (HD15) Male monitor cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$13.99 $ 13.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.99
10 + $13.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.