Low

TE100-S24G - 

Switch, 24 Ports

TE100-S24G - Switch, 24 Ports
TE100-S24G - Switch, 24 Ports
TE100-S24G - Switch, 24 Ports

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TE100-S24G
Newark Part No.:
84R5251
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24Ports
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-Port 10/100Mbps GREENnet Switch provides improved bandwidth, ease of use, and reliability, all while reducing power consumption by up to 40%*. GREENnet technology automatically adjusts power voltage as needed, resulting in substantial energy savings. Embedded GREENnet technology works right out of the box with no management requirement. Boost office efficiency and reduce network congestion with a total switching capacity of 4.8Gbps with Full-Duplex Mode. Plug and Play this sturdy metal rackmount switch for reliable high-speed network connectivity.
  • 16 x 10/100Mbps Auto-Negotiation, Auto-MDIX Ethernet ports
  • GREENnet technology reduces power consumption when:
  • Ethernet port is not in use
  • Connected device is turned off
  • Connected device is in power-saving mode
  • Based on Ethernet cable length
  • Compliant with IEEE 802.3
  • 3.2Gbps switching fabric
  • Store-and-Forward switching architecture with non-blocking wire-speed performance
  • IEEE 802.3x flow control support
  • Provides 8k MAC address entries
  • 1.25Mbits RAM data buffer
  • Sturdy metal housing
  • Diagnostic LEDs
  • Plug & Play installation
  • Standard 19" (1U) rackmount design
  • 5-year limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$128.94 $ 128.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $128.94
10 + $101.39
25 + $88.16
50 + $74.94
100 + $69.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.