Low

TE100-S16G - 

Switch, 16 Ports

TE100-S16G - Switch, 16 Ports
TE100-S16G - Switch, 16 Ports
TE100-S16G - Switch, 16 Ports

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TE100-S16G
Newark Part No.:
84R5250
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16Ports
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 16-Port 10/100Mbps GREENnet Switch provides improved bandwidth, ease of use, and reliability, all while reducing power consumption by up to 40%*. GREENnet technology automatically adjusts power voltage as needed, resulting in substantial energy savings. Embedded GREENnet technology works right out of the box with no management requirement. Boost office efficiency and reduce network congestion with a total switching capacity of 3.2Gbps with Full-Duplex Mode. Plug and Play this sturdy metal rackmount switch for reliable high-speed network connectivity.
  • 12 x 1000Base-T Gigabit RJ-45 ports
  • Supports a 250MHz connection
  • 10 inch wide patch panel is well suited for home and SMB applications
  • Designed for Category 6 cabling, labeled for T568A and T568B wiring schemes
  • Includes cable management holders, tie, and port labels
  • Use with TRENDnet TC-PDT Punch Down Tool
  • 2-year limited warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$55.99 $ 55.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $55.99
10 + $54.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.