Low

TE100-PCIWN - 

10/100 PCI CARD REALTEC CHIPSET

TE100-PCIWN - 10/100 PCI CARD REALTEC CHIPSET

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TE100-PCIWN
Newark Part No.:
78H0323
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TRENDnet's ethernet cards are plug and play high performance 10/100Mbps fast ethernet PCI adapters. TRENDware's ethernet cards utilize the latest in chipset technology and 32 bit bus mastering interface and their plug and play (PnP) function makes them fully auto-configurable. These PCI adapters automatically sense and switch to either 10Mbps (20Mbps or 200Mbps in full-duplex mode). Backed by TRENDnet's limited lifetime warranty.
  • 8 10/100Mbps Auto-Negotiation, Auto-MDIX Fast Ethernet RJ-45 ports
  • Compliant with IEEE 802.3
  • IEEE 802.3x Flow Control support
  • Provide 1K MAC address entries
  • Compliant with Windows, Linux, and Mac Operating Systems.
  • Store-and-Forward Switching method
  • Non-blocking Architecture
  • Diagnostic LEDs
  • Plug & Play
  • 5-year limited warranty

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.