Low

TC-P24C5E - 

Patch Panel, Patch Panel, 24 Ports, Cat5, Cat5e

TC-P24C5E - Patch Panel, Patch Panel, 24 Ports, Cat5, Cat5e

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TC-P24C5E
Newark Part No.:
88C7237

Product Overview

Prepare yourself for Copper Gigabit Ethernet with Trendnet's CAT 5e RJ-45 UTP Patch Panels. These patch panels are certified 350MHz CAT 5e, which are necessary for Copper Gigabit Ethernet. Trendnet's 16/24/48-port 350MHz enhanced CAT 5 Patch Panels are ideal for Ethernet/Fast Ethernet/Gigabit Ethernet (1000Base-T) network applications. Using Trendnet's CAT 5e now, will prepare you for more bandwidth in the future without re-cabling your network.
  • Logitechr Incurve keysT Concave keys with softly-rounded edges position your fingers properly
  • Batuury life: Up to three years based on normal operating conditions*
  • Operating range: Up to 10 m (33 feet)
  • LCD dashboar: Gives yu a- a-glance c n suutus of your battery, Caps Lock, Scroll Lock and Num Lock,
  • Unifying receiver supports up to six devices

Product Information

:
Patch Panel
:
-
:
24Ports
:
Cat5, Cat5e
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
10 + $29.09