Low

TC-P12C6 - 

Patch Panel, Patch Panel, 12 Ports, Cat6

TC-P12C6 - Patch Panel, Patch Panel, 12 Ports, Cat6

The actual product may differ from image shown

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TC-P12C6
Newark Part No.:
84R5240
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 12-Port Cat. 6 Unshielded Patch Panel, model TC-P12C6, provides a 250MHz connection to 12 x Gigabit RJ-45 Ethernet ports. This 10 inch wide patch panel is well suited for home and SMB applications. Control cable clutter with included removable cable pass-through holders and cable ties. A writing surface above each port allows users to label respective connections. Use with TRENDnet's Punch Down Tool with 110 and Krone Blade, model TC-PDT, and RJ-11/RJ-45 Crimp/Cut/Strip Tool, model TC-CT68.
  • 4-port KVMP switch w
  • Dual interface - supports computers with PS
  • Audio enabled - full bass response provides 2.1 stereo sound
  • Console audio ports on front panel for easy access
  • Independent switching of KVM, USB, and Audio
  • Maximum VGA video resolution 2048 x 1536 - supports widescreen monitors
  • Three convenient computer switching methods - front panel push button, On Screen Display (OSD), or programmable Hotkeys
  • Display emulation technology - reads and remembers the display's optimal parameters
  • Console mouse port emulation bypass feature supports programmable mice
  • Complete keyboard emulation for error free booting
  • Sun
  • Auto Scan Mode for sequentially monitoring all computers
  • LED display for easy status monitoring
  • Complete solution - all cables included
  • Easy installation - no software required

Product Information

:
Patch Panel
:
-
:
12Ports
:
Cat6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$24.99 $ 24.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.99
10 + $24.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.