Transformer Cores :
615 Products FoundFind a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.360 | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ $9.520 | E | E71 | 3F3 | - | - | - | 10µH | - | ||||||
2 Pair | 1+ $22.110 10+ $15.200 25+ $13.540 50+ $11.880 | PQ | PQ50 | 3C95 | - | 113mm | - | 9.2µH | - | ||||||
Each | 1+ $53.740 5+ $49.320 10+ $44.900 25+ $40.470 | U | U93 | 3C90 | - | 254mm | 840mm² | - | - | ||||||
Each | 1+ $1.740 | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | ||||||
1 Pair | 1+ $3.350 10+ $3.020 25+ $2.830 50+ $2.640 100+ $2.390 More Pricing... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||
FERROXCUBE | Each | 1+ $0.858 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
1 Pair | 1+ $1.830 10+ $1.500 25+ $1.390 50+ $1.270 100+ $1.120 More Pricing... | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | ||||||
FERROXCUBE | 1 Pair | 1+ $2.480 10+ $2.080 25+ $1.940 50+ $1.800 100+ $1.620 More Pricing... | RM/I | RM8/I | 3C90 | - | 38.4mm | 63mm² | 3.3µH | - | |||||
Each | 1+ $0.845 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
Each | 1+ $5.840 | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | ||||||
Each | 1+ $12.260 10+ $9.400 25+ $7.900 50+ $7.260 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
1 Kit | 1+ $2.840 10+ $2.010 25+ $1.750 50+ $1.550 100+ $1.390 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 1+ $5.270 | Planar E | E58 | 3F3 | - | 67.7mm | 310mm² | 9.97µH | - | ||||||
Each | 1+ $1.160 | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | ||||||
2 Pair | 1+ $2.680 10+ $2.250 25+ $2.090 50+ $1.940 100+ $1.750 More Pricing... | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | ||||||
Each | 1+ $10.830 10+ $8.560 25+ $7.020 50+ $6.530 100+ $6.520 More Pricing... | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $36.840 5+ $32.430 10+ $28.020 25+ $23.610 50+ $22.100 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
1 Pair | 1+ $8.260 10+ $7.940 25+ $7.030 50+ $6.590 100+ $5.990 More Pricing... | RM/I | RM14/I | 3C90 | - | 70mm | 198mm² | 6.6µH | - | ||||||
Each | 1+ $5.240 10+ $3.680 25+ $3.260 50+ $2.920 100+ $2.630 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $79.570 5+ $74.140 10+ $68.720 25+ $63.300 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | ||||||
Each | 1+ $4.270 10+ $3.080 25+ $2.690 50+ $2.400 100+ $2.320 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | - | ||||||
FERROXCUBE | Each | 1+ $9.500 10+ $6.740 25+ $5.820 50+ $5.190 100+ $4.600 | P | P30 | 3C91 | Transformers | 45.2mm | 137mm² | 8.3µH | - | |||||
FERROXCUBE | Each | 1+ $13.610 10+ $9.620 25+ $8.700 50+ $7.790 100+ $6.980 | Toroid | TX51 | 3C90 | - | 125mm | 172mm² | 3.95µH | - | |||||