Low

TXH 240-148 - 

AC/DC Enclosed Power Supply (PSU), Compact, 1 Outputs, 240 W, 48 V, 5 A

TXH 240-148 - AC/DC Enclosed Power Supply (PSU), Compact, 1 Outputs, 240 W, 48 V, 5 A

The actual product may differ from image shown

Manufacturer Part No:
TXH 240-148
Newark Part No.:
51R5694
Product Range
TXH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
240W
:
48V
:
5A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V
:
264V
:
Fixed
:
TXH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TXH 240-148 is a Power Supply designed for a wide range of critical applications. The very high efficiency of up to 93% admits of a compact design. The unit is equipped with screw terminal block and is easy to install in any equipment. This power supply has universal input and complies with European EMC standard and the low voltage directive (LVD). Terminal block connection, it is easy to install in any equipment.
  • Compact U-bracket and enclosed power supplies
  • Screw terminal block
  • Adjustable output voltage
  • Short-circuit and overvoltage protection
  • 45.6 to 50.4VDC Adjustable output voltage
  • 93% Efficiency
  • 3.15A Recommended circuit breaker (characteristic C) or slow blow fuse
  • 0.03%/K Temperature coefficient

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$141.91 $ 141.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $141.91
5 + $134.95
10 + $131.47
25 + $127.30
50 + $115.47
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.