Low

TRACOPOWER  TXH 120-124  POWER SUPPLY, ENCLOSED, 24V, 5A, 120W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5690
  • Manufacturer Part No TXH 120-124

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 120W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $118.00

Buy

Price

Quantity List Price
1 - 4 $118.00
5 - 9 $112.10
10 - 24 $109.15
25 - 49 $105.61
50+ $96.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51R7818
TXH 120-124

TXH 120-124

TRACOPOWER

PSU, AC TO DC, 120W, 24V, 5A

PSU, AC TO DC, 120W, 24V, 5A; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:24V; Output Current Max:5A; Output Power Max:120W; Applications:General Purpose; Height:38mm; ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

32

1+ $111.04 5+ $105.49 10+ $102.71 25+ $99.38 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought