Low

TRACOPOWER  TSRN 1-2415  DC/DC CONVERTER, SMD, 1A, 1.5V, 1.5W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 63W4359
  • Manufacturer Part No TSRN 1-2415

Product Information


  • DC / DC Converter Mounting: Through Hole
  • Input Voltage DC Max: 42V
  • Input Voltage DC Min: 4.6V
  • No. of Outputs: 2
  • Output Current Max: 1A
  • Output Power Max: -
  • Output Voltage Nom.: 1.5V

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.01

Buy

Price

Quantity List Price
1 - 4 $18.01
5 - 9 $17.31
10 - 24 $16.83
25 - 49 $16.06
50+ $15.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought