Low

TRACOPOWER  TMR 6-1219  Isolated Board Mount DC/DC Converter, SIP, Fixed, Through Hole, 6 W, 9 V, 666 mA

TRACOPOWER TMR 6-1219

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER TMR 6-1219

Customers Also bought

Product Information

DC / DC Converter Type:
SIP
DC / DC Converter Output Type:
Fixed
DC / DC Converter Mounting:
Through Hole
Output Power Max:
6W
Output Voltage Nom.:
9V
Output Current Max:
666mA
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Depth:
21.8mm
Width:
9.1mm
Height:
11.2mm
Approvals & Standards:
-
Product Range:
TMR 6 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Recently Viewed

Product Recommendations