Low

TMP 60112C - 

AC/DC Enclosed Power Supply (PSU), Class II, 1 Outputs, 60 W, 12 V, 5 A

TMP 60112C - AC/DC Enclosed Power Supply (PSU), Class II, 1 Outputs, 60 W, 12 V, 5 A

The actual product may differ from image shown

Manufacturer Part No:
TMP 60112C
Newark Part No.:
70W2294
Product Range
TMP Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Fixed
:
1
:
85
:
264
:
60
:
12
:
-
:
5
:
-
:
-
:
-
:
-
:
-
:
TMP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSC series TruStability® piezoresistive silicon Pressure Sensor with ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow measurement of pressure between two pressure ports. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60mbar 6kPa 1psi. The series offer numerous package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. These sensors offer infinite resolution on the pressure signal. Frequency response is also typically limited only by the end user’s system.
  • Uncompensated and unamplified
  • Allows customers the flexibility of performing their own calibration
  • Industry-leading long-term stability
  • Industry-leading accuracy
  • Industry-leading flexibility
  • Measures absolute, differential or gage pressures
  • Insensitive to mounting orientation
  • Repeatability
  • Supports lean manufacturing
  • Extremely low power consumption
  • Absolute, differential and gage types
  • Pressure ranges from ±2.5mbar to ±10bar, ±250Pa to ±1MPa, ±1"H2O to ±150psi

Applications

Sensing & Instrumentation, Medical, Industrial, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.