Low

TRACOPOWER  TML 15515  AC/DC PCB Mount Power Supply, Module, Fixed, 5V, 150mA, 15V, 150mA, -15V, 150mA

TRACOPOWER TML 15515
Manufacturer Part No:
TML 15515
Newark Part No.:
01M9311
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
3 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
15W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
15V
Output Current - Output 1:
150mA
Output Current - Output 2:
150mA
Width:
54mm
Height:
22mm
Depth:
74mm
Output Voltage - Output 3:
-15V
Output Current - Output 3:
150mA
Product Range:
TML Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products