Low

TRACOPOWER  TML 15215C  AC/DC Enclosed Power Supply, Module, Fixed, 2 Outputs, 85 V, 264 V, 15 W, 15 V

TRACOPOWER TML 15215C
Technical Data Sheet (292.83KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TML 15215C is a ±15V/15W enclosed Power Supply is ultra compact in a fully encapsulated plastic case. Suitable for chassis mounting. The TML-series AC/DC modules offer an interesting solution for many space critical applications. Hiccup mode, indefinite (automatic recovery) short-circuit protection.
  • Universal input
  • Low ripple and noise
  • Short-circuit and overload protection
  • 72 to 80% Efficiency
  • 40ms Minimum hold-up time
  • -25 to 60°C Operating temperature range

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
2Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
15W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-15V
Output Current - Output 1:
500mA
Output Current - Output 2:
500mA
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
TML Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products