Low

TRACOPOWER  TML 15215  AC-DC CONV, PCB MOUNT, 2 O/P, 15W, 15V, -15V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5370
  • Manufacturer Part No TML 15215

Product Information


  • Depth: 74mm
  • Height: 22mm
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: -15V
  • No. of Outputs: 2
  • Output Current - Output 1: 500mA
  • Output Current - Output 3: -
  • Output Current 2: 500mA
  • Output Power Max: 15W
  • Output Voltage - Output 1: 15V
  • Output Voltage 2: -15V
  • Output Voltage 3: -
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised
  • Width: 54mm

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 4 $60.50
5 - 9 $58.22
10 - 24 $55.95
25 - 49 $53.68
50+ $49.70

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought