Low

TRACOPOWER  TML 05105  AC/DC PCB Mount Power Supply, Module, Fixed, 85 V, 264 V, 5 W, 5 V, 1 A

TRACOPOWER TML 05105
Manufacturer Part No:
TML 05105
Newark Part No.:
01M9297

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
5W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
Width:
45mm
Height:
20.5mm
Depth:
55mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TML Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products