Low

TRACOPOWER  TME 1205S  DC-DC CONV, ISO POL, 1 O/P, 1W, 200mA, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5325
  • Manufacturer Part No TME 1205S

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Isolated POL
  • Depth: 11.5mm
  • Height: 10.2mm
  • Input Voltage DC Max: 13.2V
  • Input Voltage DC Min: 10.8V
  • Input Voltage VDC: 10.8V to 13.2V
  • No. of Outputs: 1
  • Output Current Max: 200mA
  • Output Current Max: 200mA
  • Output Power Max: 1W
  • Output Voltage Nom.: 5V
  • Width: 6.1mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1501
  •  130/1488

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $6.92

Buy

Price

Quantity List Price
10 - 24 $6.92
25 - 49 $6.60
50+ $6.21

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K0667
TME 1205S

TME 1205S

TRACOPOWER

CONVERTER, DC/DC, 1W, 5V/0.2A

CONVERTER, DC/DC, 1W, 5V/0.2A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Output Voltage Nom.:5V; Output ;RoHS Compliant: Yes

  Write a Review | Ask a Question

728

1+ $7.06 5+ $6.78 10+ $6.60 25+ $6.30 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought