Low

TMA 0505S - 

Isolated Board Mount DC/DC Converter, 1 Output, 1 W, 5 V, 200 mA

TMA 0505S - Isolated Board Mount DC/DC Converter, 1 Output, 1 W, 5 V, 200 mA
TMA 0505S - Isolated Board Mount DC/DC Converter, 1 Output, 1 W, 5 V, 200 mA

The actual product may differ from image shown

Manufacturer Part No:
TMA 0505S
Newark Part No.:
51R5298
Product Range
TMA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
1W
:
5V
:
200mA
:
-
:
-
:
-
:
-
:
TMA Series
:
4.5V
:
5.5V
:
Fixed
:
SIP
:
Through Hole
:
-
:
6.1mm
:
10.2mm
:
19.5mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMA 0505S from Tracopower is a single output, miniature, isolated, 1W DC to DC converter in SIP package. It requires only 1.2cm² board space and ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
  • Input voltage is 5VDC
  • Output voltage is 5VDC
  • Output current is 200mA
  • Typical efficiency is 71%
  • I/O isolation is 1KVDC
  • Operating temperature range from -40°C to 85°C
  • Industry standard pin-out configuration
  • Dimension is 19.5mm x 10.2mm x 6.1mm (D x H x W)

Applications

Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,485 in stock

Each

1+ $4.92 5+ $4.70 10+ $4.45 25+ $4.19 50+ $3.93 100+ $3.71 More Less

14 in stock

Each

1+ $4.56 5+ $4.12 10+ $3.66

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

94 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

120 Further stock expected to ship on Aug 19, 2018

More stock available week commencing 8/27/18
$4.50 $ 4.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.50
5 + $4.31
10 + $4.07
25 + $3.87
50 + $3.56
100 + $3.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.