Low

TRACOPOWER  THD 12-2411WI  Isolated Board Mount DC/DC Converter, Metal Case, Fixed, 1 Output, 9 V, 36 V, 12 W, 5.1 V

TRACOPOWER THD 12-2411WI
TRACOPOWER THD 12-2411WI
Technical Data Sheet (124.63KB) EN See all Technical Docs

The actual product may differ from image shown

TRACOPOWER THD 12-2411WI
TRACOPOWER THD 12-2411WI

Product Overview

The THD 12-2411WI is a 1-output board-mount Isolated DC/DC Converter. A high efficiency allows a wide operating temperature range of -40 to +85°C. Built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. It provides over voltage protection and short-circuit protection.
  • Ultra-wide 4:1 input range
  • 85% Efficiency
  • 1500VDC I/O isolation
  • ±0.02%/K Temperature coefficient
  • 2000µF Maximum capacitive load
  • 400kHz Switching frequency
  • Input filter meets EN 55022A without external components
  • Remote ON/OFF
  • Under-voltage lock-out circuit
  • Shielded metal case with insulated baseplate

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
12W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
5.1V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
2.4A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
20.3mm
Height:
10.2mm
Depth:
32mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
THD 12WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor