Low

THD 10-4811 - 

Isolated Board Mount DC/DC Converter, Metal Case, 1 Output, 10 W, 5.1 V, 2 A

THD 10-4811 - Isolated Board Mount DC/DC Converter, Metal Case, 1 Output, 10 W, 5.1 V, 2 A
THD 10-4811 - Isolated Board Mount DC/DC Converter, Metal Case, 1 Output, 10 W, 5.1 V, 2 A

The actual product may differ from image shown

Manufacturer Part No:
THD 10-4811
Newark Part No.:
51R5223
Product Range
THD 10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
10W
:
5.1V
:
2A
:
-
:
-
:
-
:
-
:
THD 10 Series
:
36V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
CSA, IEC, UL
:
20.3mm
:
10.2mm
:
31.8mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The THD 10-4811 is an isolated high performance 10W DC/DC Converter features built-in overvoltage protection and internal EMI-filter to meet EN 55022, class-A. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. It offers 36 to 75VDC input voltage range and 5.1VDC output voltage. This converter is suitable for many applications including battery operated equipment with limited space available on the PCB.
  • Low ripple and noise
  • Continuous short-circuit protection
  • Wide 2:1 input range
  • 1500V I/O isolation
  • 87% Typical efficiency
  • 48VDC Nominal input voltage

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
65 in stock

Each

1+ $26.74 5+ $24.12 10+ $23.11

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$42.71 $ 42.71
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $42.71
25 + $40.87
50 + $39.95
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.