Low

TRACOPOWER  TEP 75-2412WI  DC-DC CONVERTER, ISO POL, 1 O/P, 75W, 6.3A, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5031
  • Manufacturer Part No TEP 75-2412WI

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Isolated POL
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 36V
  • No. of Outputs: 1
  • Output Current Max: 6.3A
  • Output Current Max: 6.3A
  • Output Power Max: 75W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1506
  •  130/1494

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $117.43

Buy

Price

Quantity List Price Your Price
1 - 4 $164.40 Promotional price $117.43
5 - 9 $156.18 Promotional price $117.43
10 - 24 $152.07 Promotional price $117.43
25 - 49 $147.14 Promotional price $117.43
50+ $133.99 Promotional price $117.43

TRACOPOWER-TEP 75-2412WI-DC-DC CONVERTER, ISO POL, 1 O/P, 75W, 6.3A, 12V;DC-DC CONVERTER, ISO POL, 1 O/P, 75W, 6.3A, 12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm whether DC-DC converter (part number TEP 75-2412WI) is internally fused or not?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this DC-DC converter is not internally fused. A 10A slow blow fuse should connected to supply line of DC-DC converter to provide protection against reverse polarized input. Suggested part number of fuse is 0218010.MXEP from Littelfuse.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought