Low

TRACOPOWER  TEP 150-7216WI  DC/DC CONVERTER, 150W, 28V, 5.4A

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 20X0427
  • Manufacturer Part No TEP 150-7216WI

Product Information


  • DC / DC Converter Mounting: Panel
  • DC / DC Converter Output Type: Fixed, Adjustable
  • DC / DC Converter Type: Module
  • Input Voltage DC Max: 160V
  • Input Voltage DC Min: 43V
  • No. of Outputs: 1
  • Output Current Max: 5.4A
  • Output Power Max: 150W
  • Output Voltage Nom.: 28V
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $248.33

Buy

Price

Quantity List Price
1 - 9 $248.33
10 - 24 $230.59
25 - 49 $222.40
50 - 99 $214.22
100+ $204.67

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought