Low

TRACOPOWER  TEP 150-7215WI  DC/DC Converter, Panel, Fixed, Adjustable, 1, 150 W, 24 V, 6.3 A

TRACOPOWER TEP 150-7215WI

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER TEP 150-7215WI

Customers Also bought

Product Information

DC / DC Converter Mounting:
Panel
DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Output Power Max:
150W
Output Voltage Nom.:
24V
Output Current Max:
6.3A
Input Voltage DC Min:
43V
Input Voltage DC Max:
160V
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations