Low

TEP 150-4815WI - 

DC/DC Converter, Metal Case, 1 Output, 150 W, 24 V, 6.3 A

TEP 150-4815WI - DC/DC Converter, Metal Case, 1 Output, 150 W, 24 V, 6.3 A
TEP 150-4815WI - DC/DC Converter, Metal Case, 1 Output, 150 W, 24 V, 6.3 A

The actual product may differ from image shown

Manufacturer Part No:
TEP 150-4815WI
Newark Part No.:
51R5027
Product Range
TEP 150WI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
150W
:
24V
:
6.3A
:
-
:
-
:
-
:
-
:
TEP 150WI Series
:
18V
:
75V
:
Panel
:
Fixed
:
IEC, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEP 150WI series isolated DC/DC Converter Module features a wide input range, adjustable output voltage and constant current mode output limit. The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, over-voltage and input undervoltage lockout they are hard to destroy.
  • Under-voltage lockout
  • Input reverse protection
  • Adjustable output voltage
  • Reverse input protection
  • Over-temperature protection
  • Easy chassis and wall mounting
  • Input to output basic Insulation
  • Constant current output characteristic
  • Shielded metal case with screw terminals
  • Optional with input filter to meet EN55022 class B
  • 87% typical Efficiency
  • 48VDC Nominal input voltage

Applications

Wireless, Power Management, Communications & Networking, Automation & Process Control

Footnotes

Power Management

Warnings

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$286.37 $ 286.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $286.37
5 + $278.34
10 + $264.96
25 + $248.90
50 + $240.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm whether DC-DC converter (part number TEP 150-4815WI) is internally fused or not?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this DC-DC converter is not internally fused. A 10A slow blow fuse should connected to supply line of DC-DC converter to provide protection against reverse polarized input. Suggested part number of fuse is 0218010.MXEP from Littelfuse.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.931-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_51R5027, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.