Low

TEP 150-2418WI - 

DC/DC Converter, Metal Case, 1 Output, 150 W, 48 V, 3.2 A

TEP 150-2418WI - DC/DC Converter, Metal Case, 1 Output, 150 W, 48 V, 3.2 A
TEP 150-2418WI - DC/DC Converter, Metal Case, 1 Output, 150 W, 48 V, 3.2 A

The actual product may differ from image shown

Manufacturer Part No:
TEP 150-2418WI
Newark Part No.:
51R5024
Product Range
TEP 150WI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
150W
:
48V
:
3.2A
:
-
:
-
:
-
:
-
:
TEP 150WI Series
:
9V
:
36V
:
Chassis
:
Fixed
:
IEC, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEP 150-2418WI is a 1-output DC to DC Converter with ultra wide 4:1 input voltage ranges. The TEP 150WI series 150W high performance module has originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirement. At 100% load, the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out the converter is hard to destroy.
  • Shielded metal case with screw terminals
  • EN 50155 approval for railway applications
  • Very high efficiency up to 87%
  • Constant current output characteristic for battery load applications
  • Over-temperature protection
  • Reverse input protection
  • Under-voltage lockout
  • 2250VDC I/O isolation
  • Easy chassis and wall mounting
  • -40 to +75°C Wide operating temperature range

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$286.37 $ 286.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $286.37
5 + $278.34
10 + $264.96
25 + $248.90
50 + $240.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.