Low

TRACOPOWER  TEP 150-2416WI  DC-DC CONVERTER, ISO POL, 1 O/P, 150W, 5.4A, 28V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5023
  • Manufacturer Part No TEP 150-2416WI

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Mounting: Panel
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Isolated POL
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 9V
  • Input Voltage VDC: 9V to 36V
  • No. of Outputs: 1
  • Output Current Max: 5.4A
  • Output Current Max: 5.4A
  • Output Power Max: 150W
  • Output Voltage Nom.: 28V
  • Output Voltage Nom.: 28V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1507
  •  130/1494

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $264.96

Buy

Price

Quantity List Price
5 - 9 $264.96
10 - 24 $257.76
25 - 49 $247.68
50+ $226.08

TRACOPOWER-TEP 150-2416WI-DC-DC CONVERTER, ISO POL, 1 O/P, 150W, 5.4A, 28V;DC-DC CONVERTER, ISO POL, 1 O/P, 150W, 5.4A, 28V; DC / DC Converter Type:Isolated POL; DC / DC Converter Mounting:Panel; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought