TRACOPOWER  TEP 150-2413WI  DC/DC Converter, Chassis, Fixed, 1, 150 W, 15 V, 10 A

TRACOPOWER TEP 150-2413WI

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 51R7590
  • Manufacturer Part No TEP 150-2413WI

Product Information


  • DC / DC Converter Mounting Chassis
  • DC / DC Converter Output Type Fixed
  • No. of Outputs 1 Output
  • Output Power Max 150W
  • Output Voltage Nom. 15V
  • Output Current Max 10A
  • Input Voltage DC Min 9V
  • Input Voltage DC Max 36V
  • Approvals & Standards IEC, UL
  • Product Range -
  • SVHC To Be Advised
  • Miscellaneous (95.97KB) EN
  • Application Note (6.42MB) EN
  • Availability

    Availability:  5

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items


     
    Check stock and lead times
      More stock available week commencing 7/25/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $278.35 $278.35

    Buy

    Price

    Quantity List Price
    1 - 9 $278.35
    10 - 24 $258.47
    25 - 49 $249.29
    50 - 99 $240.12
    100+ $229.41
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought