Low

TEP 150-2412WI - 

DC/DC Converter, Metal Case, 1 Output, 150 W, 12 V, 12.5 A

TEP 150-2412WI - DC/DC Converter, Metal Case, 1 Output, 150 W, 12 V, 12.5 A
TEP 150-2412WI - DC/DC Converter, Metal Case, 1 Output, 150 W, 12 V, 12.5 A

The actual product may differ from image shown

Manufacturer Part No:
TEP 150-2412WI
Newark Part No.:
51R5020
Product Range
TEP 150WI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
150W
:
12V
:
12.5A
:
-
:
-
:
-
:
-
:
TEP 150WI Series
:
9V
:
36V
:
Chassis
:
Fixed
:
IEC, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEP 150-2412WI is a 1-output chassis-mount DC/DC Converter features high EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make it suitable for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current, makes it suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out it is hard to destroy.
  • 24VDC Nominal input voltage
  • Shielded metal case with screw terminals
  • Optional with input filter to meet EN55022 class B
  • Ultra-wide 4:1 input voltage range
  • 86% Very high efficiency
  • 2250VDC I/O isolation
  • IP50 Protection rating
  • ±0.02%/K Temperature coefficient
  • 15A Input fuse
  • -40 to +75°C Operating temperature range

Applications

Industrial, Power Management

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on Apr 1, 2018

More stock available week commencing 4/30/18
$286.37 $ 286.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $286.37
5 + $278.34
10 + $264.96
25 + $248.90
50 + $240.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.