TRACOPOWER  TEN 5-2422  Isolated Board Mount DC/DC Converter, Metal Case, Through Hole, 6W, 12V, 250mA, -12V, 250mA

TRACOPOWER TEN 5-2422

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 51R4969
  • Manufacturer Part No TEN 5-2422

Product Specifications, Documents & More


  • Approvals & Standards: IEC, UL
  • DC / DC Converter Case Style: DIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: DIP
  • Depth: 32mm
  • Height: 10mm
  • Input Voltage DC Max: 36V
  • Input Voltage DC Min: 18V
  • Input Voltage VDC: 18V to 36V
  • No. of Outputs: 2
  • Output Current - Output 1: 250mA
  • Output Current - Output 3: -
  • Output Current 2: 250mA
  • Output Power Max: 6W
  • Output Voltage - Output 1: 12V
  • Output Voltage 2: -12V
  • Output Voltage 3: -
  • SVHC: To Be Advised
  • Width: 20mm

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $32.06 $32.06

Buy

Price

Quantity List Price
10 - 24 $32.06
25 - 49 $30.57
50+ $28.79
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
62T2117
JCD0624D12

JCD0624D12

XP POWER

Isolated Board Mount DC/DC Converter, 2:1 Input, Through Hole, 6W, 12V, 250mA, -12V, 250mA

Price for: Each 1

1+ $21.50 5+ $20.86 10+ $20.21 25+ $19.35

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought