Low

TEN 5-2411 - 

Isolated Board Mount DC/DC Converter, Metal Case, 1 Output, 6 W, 5 V, 1 A

TEN 5-2411 - Isolated Board Mount DC/DC Converter, Metal Case, 1 Output, 6 W, 5 V, 1 A

The actual product may differ from image shown

Manufacturer Part No:
TEN 5-2411
Newark Part No.:
51R4963
Product Range
TEN 5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
6W
:
5V
:
1A
:
-
:
-
:
-
:
-
:
TEN 5 Series
:
18V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
IEC, UL
:
20mm
:
10.2mm
:
32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEN 5 series from Tracopower are isolated board mount single output DC to DC converters. The I/O isolation of 1500VDC, conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications. TEN 5 series DC to DC converters feature very high reliability, good cost and performance ratio.
  • 6W output power
  • Wide 2:1 input range
  • High efficiency up to 86%
  • Selectable output voltages
  • Output current ranges from ±200mA to 1200mA
  • Extended operating temperature range from -40°C to 85°C
  • Indefinite short circuit protection
  • Input filter to meet EN 55022, class A and FCC, level A without external components
  • Shielded metal case with insulated base plate
  • 24 pin DIP with industry standard pinout

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

399 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on May 6, 2018

150 Further stock expected to ship on May 28, 2018

110 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 6/18/18
$31.39 $ 31.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.39
5 + $29.75
10 + $28.11
25 + $26.70
50 + $25.06
100 + $24.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TRACOPOWER - TEN 5-2411 - DC-DC CONVERTER, ISO POL, 1 O/P, 6W, 1A, 5V 4 5 1 1
Converter Product works great. Great voltage. No problems with the part. May 7, 2015
  • 2015-06-11T15:22:54.424-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_51R4963, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.