Low

TRACOPOWER  TEN 40-7210WIR  DC/DC CONVERTER, 1 O/P, 10A, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 63W4223
  • Manufacturer Part No TEN 40-7210WIR

Product Information


  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed, Adjustable
  • DC / DC Converter Type: Isolated POL
  • Depth: 50.8mm
  • Height: 10.2mm
  • Input Voltage DC Max: 160V
  • Input Voltage DC Min: 43V
  • Output Current Max: 10A
  • Output Power Max: 40W
  • Output Voltage Nom.: 3.3V
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 25.4mm

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $150.19

Buy

Price

Quantity List Price
1 - 4 $150.19
5 - 9 $142.68
10 - 24 $138.93
25 - 49 $134.42
50+ $122.40

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought