Low

TRACOPOWER  TEL 3-2411  Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 18 V, 36 V, 3 W, 5 V

TRACOPOWER TEL 3-2411
Manufacturer Part No:
TEL 3-2411
Newark Part No.:
51R4785
Product Range
TEL 3 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TEL 3 series from Tracopower are 3W, isolated DC to DC converters in DIL-24 package. These converters offer wide 2:1 and 3:1 input voltage ranges. TEL 3 series DC to DC converters feature high efficiency which allows operating temperature up to 71°C at full load and low output noise. These series provides an economical solution for low cost applications.
  • High efficiency up to 81%
  • Indefinite short circuit protection
  • I/O isolation voltage of 1500VDC
  • Operating temperature range from -40°C to 85°C
  • Output voltage range from 5VDC to ±15VDC
  • Output current range from ±100mA to 600mA
  • Switching frequency is 300KHz
  • UL 60950-1, IEC/EN 60950-1, CSA approved

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
3W
Output Voltage - Output 1:
5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
600mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, IEC, UL
Width:
20mm
Height:
10.2mm
Depth:
32mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TEL 3 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 3 W, 5 V, 600 mA

TRACOPOWER

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $17.63 5+ $16.77 10+ $15.90 25+ $15.03 More pricing

Buy

Associated Products