Low

TRACOPOWER  TCL 024-112DC  DC-DC CONVERTER, DIN RAIL, 1 O/P, 24W, 12V, 2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 27W5773
  • Manufacturer Part No TCL 024-112DC

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Mounting: DIN Rail
  • DC / DC Converter Output Type: Adjustable
  • DC / DC Converter Type: Isolated POL
  • Input Voltage DC Max: 75V
  • Input Voltage DC Min: 18V
  • Input Voltage VDC: 18V to 75V
  • No. of Outputs: 1
  • Output Current Max: 2A
  • Output Current Max: 2A
  • Output Power Max: 24W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $83.06

Buy

Price

Quantity List Price
5 - 9 $83.06
10 - 24 $80.88
25 - 49 $78.26
50+ $71.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought