New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

TR FASTENINGS - M6- HPST-Z100- - PRESS NUT, HEX, BZP, M6

TR FASTENINGSM6- HPST-Z100-
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TR FASTENINGS
Newark Part Number:
53M9189
Manufacturer Part No:
M6- HPST-Z100-

Technical Data Sheet (23.55KB) EN
Technical Data Sheet (23.55KB) EN

Product Information
  • PRESS NUT, HEX, BZP, M6
  • Thread Size - Metric: M6
  • Fastener Material: Steel
  • Fastener Plating: Bright Zinc
  • SVHC: No SVHC (19-Dec-2012)
  • Body Plating: Zinc
  • Material: Steel
  • Thread Size: M6
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 17

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

17 available for delivery in 5-7 business days
(Continental US Only)

Price For: Pack of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $22.51  

  1. Qty

Price

Qty Price
1  - 24 $22.51
25  - 49 $21.40
50  - 99 $20.37
100  - 249 $19.34
250+  $18.47
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D00465

DURATOOL

CABINET, STORAGE, COMPARTMENT, WALL

Cabinet Style:-; Cabinet Material:Plastic; External Height - Metric:490mm; External Width - Metric:138mm; External Depth - Metric:310mm ;

140
Price
For: 1 Each
1+
$16.32
25+
$15.51
50+
$14.77
100+
$14.02
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

140 available for delivery in 5-7 business days
(Continental US Only)
M6 18 SCST- TC1 -

TR FASTENINGS

STUD, CONNECT, BZP, M6X18

Thread Size - Metric:M6; Fastener Material:Steel; Overall Length:18mm; SVHC:No SVHC (19-Dec-2012); External Length / Height:18mm;

34
Price
For: Pack of 25
1+
$11.66
50+
$10.55
100+
$9.69
250+
$8.95
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

34 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TR FASTENINGS) OR (Half) OR (M6- HPST-Z100-)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$16.32
TR FASTENINGS M6 18 SCST- TC1 -
Pack of 25
$11.66