Low

TR FASTENINGS  M6 18 SCA2- SF -  STUD, CONNECT, S/S, A2, M6X18

TR FASTENINGS M6 18 SCA2- SF -
Manufacturer Part No:
M6 18 SCA2- SF -
Newark Part No.:
53M9170
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Metric:
M6
Fastener Material:
Steel
Overall Length:
18mm
Thread Size - Imperial:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.