Low

TL-ANT2424B - 

2.4GHz 24dBi Grid Parabolic Wi-Fi Antenna

TL-ANT2424B - 2.4GHz 24dBi Grid Parabolic Wi-Fi Antenna

The actual product may differ from image shown

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-ANT2424B
Newark Part No.:
92T1492
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Parabolic
:
2.4GHz
:
2.5GHz
:
1.5
:
24dB
:
100W
:
50ohm
:
Horizontal / Vertical
:
Wireless Communication
:
Pole (Mast) or Wall
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Grid parabolic antenna TL-ANT2424B is designed for the spread spectrum system, operates in the 2.4-2.5 GHz band and provides 24dBi directional operation. The surface design with welded-steel reflector to bring out the best performance. This antenna features high gain, long coverage, light weight, compact structure and excellent wind-resistance. It is used for outdoor and the range is up to 56 km(34.8 miles) . Easy To Use Installation of the TL-ANT2424B is simple and straight forward. It is compatible with most wireless devices (Access Points, Routers, Bridges and Network Adapters) on the market with removable external antennas.
  • 14dBi directional operation provides extended point to point connection or indoor and outdoor area coverage
  • Features 100cm(39.4 in) CFD-200 low loss cable for flexible deployment
  • RP-SMA Male connector, works with most of access points
  • Provides easy installation mounting kits

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$70.03 $ 70.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.03
10 + $67.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.