Low

TL-ANT2409A - 

Antenna, Omni-directional, 2.4 GHz, 2.5 GHz, 1.92, 9 dB

TL-ANT2409A - Antenna, Omni-directional, 2.4 GHz, 2.5 GHz, 1.92, 9 dB

The actual product may differ from image shown

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-ANT2409A
Newark Part No.:
92T1487
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Omni-directional
:
2.4GHz
:
2.5GHz
:
1.92
:
9dB
:
-
:
50ohm
:
Linear, Vertical
:
Wireless Communication
:
Pole (Mast) or Wall
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Directional Antenna TL-ANT2409A operates in the 2.4GHz band and provides 9dBi directional operation, which largely extends the wireless range and delivers much better wireless performance. The antenna offers the RP-SMA male connector guaranteeing wider compatibility with most of the wireless equipments. Enjoy the benefits of wireless connectivity at greater distances and throughput throughout your indoor wireless zone. No configuration or installation software required . Easy To Use Installation of the TL-ANT2409A is simple and straight forward. It is compatible with most wireless devices (Access Points, Routers, Bridges and Network Adapters) on the market with removable external antennas.
  • Very easy to install, no software required
  • 8dBi Omni-directional operation boosts your signal to a higher range
  • RP-SMA Male connector, works with device with RP-SMA Female connector

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$28.73 $ 28.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.92
10 + $31.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.